- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1801269-1
1801269-1
TE Connectivity / AMP Brand
COVER ASSY, 30 WAY HYBRID CONNECTOR
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
COVER ASSY, 30 WAY HYBRID CONNECTOR
Search Keywords: 18012691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1801269-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
220 -
Type:Cover
-
Dimension:88.25 x 35 mm
-
Operating Temperature:-40 to 140 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
398
Ships today, if you order in
Minimum Order Quantity:
110
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
110
$2.38
220
$2.01
440
$1.93
660
$1.88
1,100
$1.82
2,640
$1.68
5,060
$1.59
7,700 +
$1.54
Click for Quote
Log in
to unlock special pricing