- Home ›
- All Products›
- 1801268-1
1801268-1
TE Connectivity / AMP Brand
SECONDARY LOCKING, 30 WAY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SECONDARY LOCKING, 30 WAY
Search Keywords: 18012681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1801268-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Serviceable:Yes
-
Packaging Method:Box
-
Primary Product Material:PBT GF
-
Packaging Quantity:2500
-
Primary Product Color:White
-
UL Flammability Rating:UL 94HB
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Connector & Contact Retention Accessory Type:Secondary Lock
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,169
Can Ship immediately
Minimum Order Quantity:
250
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
250
$0.2668
500
$0.2536
2,500
$0.2404
5,000
$0.2347
7,500
$0.2312
25,000
$0.2183
50,000 +
$0.2096
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments