- Home ›
- All Products›
- 1801263-1
1801263-1
TE Connectivity / AMP Brand
30POS MIXED MQS REC SEALED COD A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
30POS MIXED MQS REC SEALED COD A
Search Keywords: 18012631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1801263-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
168 -
Connector & Housing Type:Housing for female terminals
-
Serviceable:Yes
-
Packaging Method:Box
-
Sealable:Yes
-
Strain Relief:Add By Accessory
-
Number of Positions:30
-
Packaging Quantity:168
-
Connector Position Assurance Capable:No
-
Operating Voltage:16 VDC
-
Terminal Position Assurance:Yes
-
Primary Product Color:Black
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Product Width:1.549 in, 39.35 mm
-
Product Length:4.217 in, 107.1 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Degree of Protection:IP67 , IP69K
-
Circuit Application:Power & Signal
-
Centerline (Pitch):.098 in, .358 in, 2.5 mm, 9.1 mm
-
Connector Height:2.087 in, 53 mm
-
Connector System:Wire-to-Board
-
Mating Tab Width:.06 in, .188 in, .63 mm, 4.8 mm
-
Mating Alignment Type:Keyed
-
Primary Locking Feature:On the Terminal
-
Mating Alignment:With
-
Number of Rows:2
-
Nominal Voltage Architecture:16 V
-
Housing Material:PBT GF
-
Contact Size:.63mm , 4.8mm
-
Contact Current Rating (Max):40 A, 7.5 A
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Temperature (Max):85 °C, 185 °F
-
Contact Type:Receptacle
-
Connector Shape:Rectangular
-
Row-to-Row Spacing:.236 in, 6 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
39 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
42
$15.99
84
$9.84
126
$7.79
168 +
$7.63
Click for Quote
Log in
to unlock special pricing