- Home ›
- All Products›
- 1801209-1
1801209-1
TE Connectivity / AMP Brand
ACTION PIN CONTACT TH 0.25
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ACTION PIN CONTACT TH 0.25
Search Keywords: 18012091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1801209-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
50000 -
Packaging Method:Reel
-
Terminal Transmits:0 – 24 A (Low Power)
-
Sealable:No
-
Customer Preferred Contact:No
-
Packaging Quantity:50000
-
Interface Plating:Tin (Sn)
-
Terminal Type:Tab
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Mating Tab Thickness:.025 in, .64 mm
-
Tab Length:.433 in, 11 mm
-
PCB Hole Diameter:.037 in, .94 mm
-
Mating Tab Width:.025 in, .64 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Fabrication:Stamped & Formed
-
Contact Size:.64mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
25,000
$0.1414
50,000
$0.0748
75,000
$0.0527
100,000 +
$0.0516
Click for Quote
Log in
to unlock special pricing