- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1801177-2
1801177-2
TE Connectivity / AMP Brand
The 1801177-2 is a 3-way high-performance (HP) tab connector housing designed for 1.5mm tabs.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 1801177-2 is a 3-way high-performance (HP) tab connector housing designed for 1.5mm tabs.
Search Keywords: 18011772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1801177-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
535 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:16 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 150 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
402
52 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
402
$1.633
803
$1.006
1,204
$0.797
1,605 +
$0.781
Click for Quote
Log in
to unlock special pricing