- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1801177-1
1801177-1
TE Connectivity / AMP Brand
3W TAB CONNECTOR HP BLACK
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3W TAB CONNECTOR HP BLACK
Search Keywords: 18011771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1801177-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
535 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
268
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
268
$1.200
535
$0.902
803
$0.841
1,070 +
$0.824
Click for Quote
Log in
to unlock special pricing