- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1801176-5
1801176-5
TE Connectivity / AMP Brand
2W RECEPTACLE HPSL CONNECTOR GREEN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
2W RECEPTACLE HPSL CONNECTOR GREEN
Search Keywords: 18011765
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1801176-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
572 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:16 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 150 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
429
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
429
$1.554
858
$0.957
1,287
$0.757
1,716 +
$0.742
Click for Quote
Log in
to unlock special pricing