- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1801175-1
1801175-1
TE Connectivity / AMP Brand
2W RECEPTACLE HP CONNECTOR BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2W RECEPTACLE HP CONNECTOR BLACK
Search Keywords: 18011751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1801175-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
624 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:16 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 150 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
33 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
25
$1.344
250
$1.092
624
$1.043
1,248
$0.999
3,120
$0.958
5,616
$0.932
8,112
$0.920
10,608 +
$0.918
Click for Quote
Log in
to unlock special pricing