- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1801174-6
1801174-6
TE Connectivity / AMP Brand
2W TAB HP CONNECTOR BROWN
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2W TAB HP CONNECTOR BROWN
Search Keywords: 18011746
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1801174-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1260 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:16 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 150 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1575
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,575
$2.184
3,150
$1.156
4,725
$0.814
6,300 +
$0.797
Click for Quote
Log in
to unlock special pricing