- Home ›
- All Products›
- 1801103-1
1801103-1
TE Connectivity / AMP Brand
COVER ASSY, 26W, STRAIGHT, MQS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
COVER ASSY, 26W, STRAIGHT, MQS
Search Keywords: 18011031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1801103-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Number of Positions:26
-
Packaging Quantity:800
-
Packaging Method:Box
-
Primary Product Color:Yellow
-
Protection & Strain Relief Accessory Type:Cover Assembly
-
Serviceable:Yes
-
Strain Relief:Without
-
UL Flammability Rating:UL 94HB
-
Primary Product Material:PBT GF
-
Cable Exit Angle:0°
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Operating Temperature (Max):100 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F, 185 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
200
$2.39
400
$1.80
600
$1.68
800 +
$1.65
Click for Quote
Log in
to unlock special pricing