Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

179974-6

250 PL EX REC. 18-14AWG PTBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
250 PL EX REC. 18-14AWG PTBR
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.51 mm
  • Line = AMP POSITIVE LOCK EX Series
  • Receptacle Style = Straight
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 1799746
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 179974-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4500
Wire Size: 18 – 14 AWG, .82 – 2.08 mm²
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 179974-6 RoHS compliant?
Yes, 179974-6 is RoHS compliant.
What is the lead time for 179974-6?
The standard lead time for 179974-6 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,017,000
Ships today, if you order in
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
10125
Order Increment:
4500
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1636
5,000
$0.1632
7,500
$0.1628
10,125
$0.1624
20,250
$0.1000
30,375
$0.0792
40,500 +
$0.0775
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!