- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 179974-1
179974-1
TE Connectivity / AMP Brand
250 PL EX REC. 18-14AWG PTBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
250 PL EX REC. 18-14AWG PTBR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.51 mm
- Line = AMP POSITIVE LOCK EX Series
- Receptacle Style = Straight
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 1799741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:179974-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4500 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:14-18 AWG
-
Color:N/R
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
560,742
Can Ship immediately
Minimum Order Quantity:
4500
Order Increment:
4500
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
4,500
$0.0845
9,000
$0.0832
13,500
$0.0820
27,000
$0.0720
54,000
$0.0642
103,500
$0.0556
153,000
$0.0555
252,000 +
$0.0496
Click for Quote
Log in
to unlock special pricing