Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

179956-3

DYNAMIC D-5 REC CONT M FORM.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
DYNAMIC D-5 REC CONT M FORM.
Product Highlights:
  • Terminate To Wire
  • Contact
  • Receptacle
  • Product Series = D-5
  • Wire Range = 3.00-6.00² [12-10] mm [AWG]
Search Keywords: 1799563
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 179956-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1200
Contact Type: Power
Gender: SKT
Contact Size: M
Wire Size: 10-12 AWG
Contact Material: Copper Alloy
Contact Plating: Gold
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 179956-3 RoHS compliant?
Yes, 179956-3 is RoHS compliant.
What is the lead time for 179956-3?
The standard lead time for 179956-3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,320
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
900
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.71
250
$2.66
500
$2.63
900
$2.60
1,800
$2.59
2,700
$2.58
3,600 +
$2.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!