Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

179955-6

DYNAMIC D-5 REC S AG FORM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
DYNAMIC D-5 REC S AG FORM
Product Highlights:
  • Terminate To Wire
  • Contact
  • Receptacle
  • Product Series = D-5
  • Wire Range = 1.25-2.00² [16-14] mm [AWG]
Search Keywords: 1799556
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 179955-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Gender: SKT
Wire Size: 14-16 AWG
Contact Material: Copper Alloy
Contact Plating: Silver over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 179955-6 RoHS compliant?
Yes, 179955-6 is RoHS compliant.
What is the lead time for 179955-6?
The standard lead time for 179955-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,146
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1125
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$2.20
500
$1.96
1,125
$1.95
2,250
$1.94
3,375
$1.93
4,500 +
$1.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!