- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 179955-3
179955-3
TE Connectivity / AMP Brand
DYNAMIC D-5 REC CONT. S FORM.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-5 REC CONT. S FORM.
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Applies To Wire
- Product Series = D-5
- Wire Range = 1.25-2.00² [16-14] mm [AWG]
Search Keywords: 1799553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:179955-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:S
-
Wire Size:14-16 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,125
$7.09
2,250
$3.74
3,375
$2.57
4,500 +
$2.52
Click for Quote
Log in
to unlock special pricing