- Home ›
- All Products›
- 179939-4
179939-4
TE Connectivity / AMP Brand
POWER D/LOCK PLUG HSG 4P /6.5
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
POWER D/LOCK PLUG HSG 4P /6.5
Search Keywords: 1799394
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:179939-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Housing Material:Nylon 6/6
-
Number of Power Positions:4
-
Operating Voltage:300 VAC
-
Connector & Housing Type:Plug
-
Termination Method to Wire & Cable:Crimp
-
Contact Retention Within Housing:Without
-
Housing Color:Yellow
-
UL Flammability Rating:UL 94V-0
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector System:Wire-to-Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Signal Positions:0
-
Circuit Application:Power
-
Rectangular Power Connector Type:Housing
-
Sealable:No
-
Number of Positions:4
-
Number of Rows:1
-
Contact Type:Receptacle
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.255 in, 6.5 mm
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
100
$0.4317
500
$0.3508
1,000
$0.3499
2,500
$0.3207
5,000
$0.3075
7,500
$0.3068
10,000
$0.2416
15,000 +
$0.2352
Click for Quote
Log in
to unlock special pricing