- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 179938-1
179938-1
TE Connectivity / AMP Brand
AMP POWER DBL LOCK PLUG HSG 3P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
AMP POWER DBL LOCK PLUG HSG 3P
Search Keywords: 1799381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:179938-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:3
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58,058
Ships today, if you order in
Minimum Order Quantity:
150
Order Increment:
150
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
150
$0.2632
600
$0.2529
2,550
$0.2422
5,100
$0.2370
7,500
$0.2342
10,050
$0.1837
15,000
$0.1813
25,050 +
$0.1311
Click for Quote
Log in
to unlock special pricing