- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 179862-1
179862-1
TE Connectivity / AMP Brand
AMP POWER D/LOCK PLUG HSG 6P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
AMP POWER D/LOCK PLUG HSG 6P
Search Keywords: 1798621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:179862-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$0.3607
500
$0.3025
2,500
$0.2718
5,000
$0.2642
7,500
$0.2569
25,000
$0.1410
50,000
$0.1234
100,000 +
$0.1058
Click for Quote
Log in
to unlock special pricing
Accessories