- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 179861-2
179861-2
TE Connectivity / AMP Brand
AMP POWER D/LOCK PLUG HSG 4P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
AMP POWER D/LOCK PLUG HSG 4P
Search Keywords: 1798612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:179861-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Housing
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:4
-
Termination Method:Crimp
-
Maximum Voltage Rating:300 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
Order Increment:
200
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
800
$0.4176
1,600
$0.3132
2,400
$0.2923
3,200 +
$0.2865
Click for Quote
Log in
to unlock special pricing