- Home ›
- All Products›
- 179849-6
179849-6
TE Connectivity / AMP Brand
AMP POWER D/LOCK T/HDR ASSY 6P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AMP POWER D/LOCK T/HDR ASSY 6P
Search Keywords: 1798496
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:179849-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
168 -
PCB Mount Orientation:Vertical
-
Operating Voltage:300 VAC
-
Connector System:Wire-to-Board
-
Packaging Quantity:168
-
Circuit Application:Power
-
Number of Rows:2
-
Contact Type:Tab
-
Housing Color:Blue
-
Number of Power Positions:6
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Current Rating (Max):14 A
-
Connector & Housing Type:Plug
-
Connector & Contact Terminates To:Printed Circuit Board
-
Rectangular Power Connector Type:Header
-
Sealable:No
-
Number of Signal Positions:0
-
Number of Positions:6
-
Contact Mating Area Plating Material:Tin
-
PCB Contact Termination Area Plating Material:Tin
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Housing Material:Nylon 6/6 GF
-
UL Flammability Rating:UL 94V-0
-
Contact Retention Within Housing:Without
-
Connector Mounting Type:Board Mount
-
Header Type:Fully Shrouded
-
Row-to-Row Spacing:.256 in, 6.5 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.256 in, 6.5 mm
-
Packaging Method:Box , Box & Tray
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5880
Order Increment:
168
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
5,880
$3.32
11,760
$1.70
17,640
$1.16
23,520 +
$1.13
Click for Quote
Log in
to unlock special pricing