- Home ›
- All Products›
- 179846-4
179846-4
TE Connectivity / AMP Brand
AMP POWER D/LOCK T/HDR ASSY 3P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AMP POWER D/LOCK T/HDR ASSY 3P
Search Keywords: 1798464
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:179846-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Number of Power Positions:3
-
Housing Color:Yellow
-
Number of Positions:3
-
PCB Mount Orientation:Vertical
-
Connector System:Wire-to-Board
-
Circuit Application:Power
-
Mating Alignment Type:Polarization
-
PCB Mount Retention Type:Mounting Post
-
Contact Mating Area Plating Material:Tin
-
PCB Mount Alignment:With
-
Contact Current Rating (Max):14 A
-
Number of Rows:1
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Retention:With
-
Contact Type:Tab
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Housing Type:Receptacle
-
Contact Layout:Inline
-
Packaging Quantity:240
-
Number of Signal Positions:0
-
Mating Retention Type:Latch
-
Sealable:No
-
Operating Voltage:300 VAC
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Rectangular Power Connector Type:Header
-
Contact Retention Within Housing:Without
-
UL Flammability Rating:UL 94V-0
-
Mating Retention:With
-
Housing Material:Nylon 6/6 GF
-
Mating Alignment:With
-
Header Type:Fully Shrouded
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
Termination Post & Tail Length:.148 in, 3.8 mm
-
Centerline (Pitch):.255 in, 6.5 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
PCB Thickness (Recommended):1.6 in, .06 mm
-
Packaging Method:Box & Tray , Tray
-
Connector Height:14.5 mm
-
Product Length:10.8 mm
-
PCB Contact Termination Area Plating Material Thickness:39.37 µin, 1 µm
-
Agency/Standard:CNR , UL , VDE
-
Approved Standards:CSA/C22.2 No. 182.3-M1987 , UL E28476
-
Product Width:9.4 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
600
$0.7092
1,200
$0.5319
1,800
$0.4964
2,400 +
$0.4865
Click for Quote
Log in
to unlock special pricing