- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 179846-1
179846-1
TE Connectivity / AMP Brand
AMP POWER D/LOCK T/HDR ASSY 3P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
AMP POWER D/LOCK T/HDR ASSY 3P
Search Keywords: 1798461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:179846-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95,930
Can Ship immediately
MOQ for In Stock Qty:
240
MOQ for out of Stock Qty:
240
15 Weeks
can ship
9/14/26
Accessories