- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 179844-1
TE Connectivity / AMP Brand
179844-1
AMP POWER D/LOCK T/HDR ASSY 2P
View Datasheet Ask the Datasheet Accessories Notify Me
- Header
- Tab
- Number of Positions = 2
- 7.92 mm Centerline
- Mount = Printed Circuit Board
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 179844-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
340 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | HDR |
| Number of Contacts: | 2 |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 300 VAC |
| Operating Temperature: | -30 to 105 °C |