Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

179841-1

AMP POWER D/LOCK T/HDR ASSY 6P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
AMP POWER D/LOCK T/HDR ASSY 6P
Product Highlights:
  • Connector
  • Preloaded
  • Connector Style = Header - Tab
  • Contact Gender = Tab
  • 6 Positions
Search Keywords: 1798411
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 179841-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 272
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: M
Number of Contacts: 6
Termination Method: Solder
Maximum Voltage Rating: 300 VAC
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 179841-1 RoHS compliant?
Yes, 179841-1 is RoHS compliant.
What is the lead time for 179841-1?
The standard lead time for 179841-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 57,460
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
680
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25 +
$1.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!