Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

179840-1

AMP POWER D/LOCK T/HDR ASSY 4P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
AMP POWER D/LOCK T/HDR ASSY 4P
Product Highlights:
  • Header
  • Tab
  • Number of Positions = 4
  • 3.96 mm Centerline
  • Mount = Printed Circuit Board
Search Keywords: 1798401
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 179840-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 392
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: M
Number of Contacts: 4
Termination Method: Solder
Maximum Voltage Rating: 300 VAC
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 179840-1 RoHS compliant?
Yes, 179840-1 is RoHS compliant.
What is the lead time for 179840-1?
The standard lead time for 179840-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 96,464
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
980
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25 +
$2.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!