Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

179838-1

AMP POWER D/LOCK T/HDR ASSY 2P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
AMP POWER D/LOCK T/HDR ASSY 2P
Product Highlights:
  • Header
  • Tab
  • Number of Positions = 2
  • 3.96 mm Centerline
  • Mount = Printed Circuit Board
Search Keywords: 1798381
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    179838-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    490
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    M
  • Number of Contacts:
    2
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    10/Contact A
  • Operating Temperature:
    -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 179838-1 RoHS compliant?
Yes, 179838-1 is RoHS compliant.
What is the lead time for 179838-1?
The standard lead time for 179838-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 331,165
Can Ship immediately
Minimum Order Quantity:
50
13 Weeks can ship 12/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.6476
490
$0.5794
980
$0.5661
1,470
$0.5540
2,940
$0.5429
5,390
$0.5360
7,840
$0.5264
10,290 +
$0.4212
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!