- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 179720-1
179720-1
TE Connectivity / AMP Brand
Conn Housing RCP 2 POS 10mm Crimp ST Cable Mount Natural Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 2 POS 10mm Crimp ST Cable Mount Natural Bag
Product Highlights:
- Receptacle Housing
- Tab Fit = 4.75 mm
- Line = Mark II
- Receptacle Style = Straight
- Number of Positions = 2
Search Keywords: 1797201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:179720-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:2
-
Maximum Voltage Rating:2503494VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,201
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
500
$0.4575
1,000
$0.4562
1,500
$0.4551
3,000
$0.2801
4,500
$0.2217
6,000 +
$0.2173
Click for Quote
Log in
to unlock special pricing