- Home ›
- All Products›
- 1-796985-8
1-796985-8
TE Connectivity / AMP Brand
JC6-P208-03-172=JC6 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JC6-P208-03-172=JC6 ASSY
Search Keywords: 17969858
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-796985-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
225 -
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:1
-
Number of Positions:3
-
Screw Plating Material:Zinc Chromate
-
Circuit Application:Power
-
Bottom Termination Type:Printed Circuit Pin
-
Packaging Quantity:225
-
Number of Levels:1
-
Housing Material:Thermoplastic
-
Connector Mounting Type:Board Mount
-
Connector System:Wire-to-Board
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Package
-
Barrier Strip Style:Dual Barrier
-
Top Termination Type:Wire Clamp Combo Head
-
Screw Material:Steel
-
Screw Head Type:Wire Clamp Combo Head
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Contact Current Rating (Max):20 A, 5 A
-
Centerline (Pitch):.375 in, 9.53 mm
-
Thread Size:6-32
-
Block Style:Flat Bottom with standoffs
-
PCB Contact Termination Area Plating Material:Tin
-
Primary Product Color:Black
-
Product Orientation:Vertical
-
Operating Voltage:300 V, 600 V
-
Contact Base Material:Copper Alloy
-
Product Length:1.814 in, 46.08 mm
-
Mounting Options:End Mounting Ears
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
56
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
56
$5.24
113
$3.91
169
$3.64
225 +
$3.58
Click for Quote
Log in
to unlock special pricing