- Home ›
- All Products›
- 1-796985-2
1-796985-2
TE Connectivity / AMP Brand
JC6-P108-04-167=JC6 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JC6-P108-04-167=JC6 ASSY
Search Keywords: 17969852
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-796985-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
270 -
Connector Mounting Type:Board Mount
-
Screw Plating Material:Zinc Chromate
-
Packaging Quantity:270
-
Housing Material:Thermoplastic
-
Number of Rows:1
-
Barrier Strip Style:Dual Barrier
-
Screw Material:Steel
-
Circuit Application:Power
-
UL Flammability Rating:UL 94V-0
-
Mounting Options:None
-
Top Termination Type:Wire Clamp Combo Head
-
Packaging Method:Package
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Levels:1
-
Number of Positions:4
-
Bottom Termination Type:Printed Circuit Pin
-
Connector System:Wire-to-Board
-
Screw Head Type:Wire Clamp Combo Head
-
Centerline (Pitch):.375 in, 9.53 mm
-
Contact Current Rating (Max):20 A, 5 A
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Base Material:Copper Alloy
-
Operating Voltage:300 V, 600 V
-
Thread Size:6-32
-
Primary Product Color:Black
-
Block Style:Flat Bottom with standoffs
-
Product Orientation:Vertical
-
Product Length:1.561 in, 39.65 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
68
$5.85
135
$4.43
203
$4.11
270 +
$4.04
Click for Quote
Log in
to unlock special pricing