Image is representational - see mfr. specs

NC6-P108-03-289=NC6 ASSEMBLY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
NC6-P108-03-289=NC6 ASSEMBLY
Search Keywords: 17969229
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-796922-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Packaging Quantity:
    300
  • Mounting Options:
    None
  • Housing Material:
    Polyamide
  • Bottom Termination Type:
    Printed Circuit Pin
  • Top Termination Type:
    Wire Clamp Combo Head
  • Connector System:
    Wire-to-Board
  • Screw Head Type:
    Wire Clamp Combo Head
  • Screw Material:
    Steel
  • Circuit Application:
    Power
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • UL Flammability Rating:
    UL 94V-0
  • Number of Positions:
    3
  • Number of Levels:
    1
  • Connector Mounting Type:
    Board Mount
  • Packaging Method:
    Box
  • Screw Plating Material:
    Zinc
  • Number of Rows:
    1
  • Barrier Strip Style:
    Dual Barrier
  • Contact Current Rating (Max):
    20 A
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Wire Size:
    22 – 12 AWG, .3 – 3 mm²
  • Centerline (Pitch):
    .375 in, 9.53 mm
  • Block Style:
    Flat Bottom with standoffs
  • Operating Voltage:
    300 V
  • Primary Product Color:
    Black
  • Thread Size:
    6-32
  • Contact Base Material:
    Copper Alloy
  • Product Length:
    1.186 in, 30.12 mm
  • PCB Contact Termination Area Plating Material:
    Tin
  • Product Orientation:
    Vertical
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
75
$4.17
150
$3.13
225
$2.92
300 +
$2.86
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!