- Home ›
- All Products›
- 1-796922-8
1-796922-8
TE Connectivity / AMP Brand
NC6-P108-03-290=NC6 ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
NC6-P108-03-290=NC6 ASSEMBLY
Search Keywords: 17969228
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-796922-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Contact Current Rating (Max):20 A
-
Connector System:Wire-to-Board
-
Packaging Method:Box
-
UL Flammability Rating:UL 94V-0
-
Packaging Quantity:300
-
Screw Plating Material:Zinc
-
Number of Rows:1
-
Number of Positions:3
-
Circuit Application:Power
-
Number of Levels:1
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Barrier Strip Style:Dual Barrier
-
Top Termination Type:Wire Clamp Combo Head
-
Screw Material:Steel
-
Bottom Termination Type:Printed Circuit Pin
-
Housing Material:Polyamide
-
Screw Head Type:Wire Clamp Combo Head
-
Mounting Options:None
-
Centerline (Pitch):.375 in, 9.53 mm
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Product Length:1.186 in, 30.12 mm
-
Operating Voltage:300 V
-
Thread Size:6-32
-
Block Style:Flat Bottom with standoffs
-
Contact Base Material:Copper Alloy
-
Primary Product Color:Black
-
Product Orientation:Vertical
-
PCB Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
75
$4.17
150
$3.13
225
$2.92
300 +
$2.86
Click for Quote
Log in
to unlock special pricing