- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-796867-2
1-796867-2
TE Connectivity / AMP Brand
12POS TERMI-BLOK HDR VERTICAL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
12POS TERMI-BLOK HDR VERTICAL
Product Highlights:
- Connector
- Connector Type = Header
- Shrouded
- Housing Color = Green
- Not Side Stackable
Search Keywords: 17968672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-796867-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
86
Can Ship immediately
You may purchase all in-stock quantity of 86
Stock lot only:
86
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$7.832
200
$7.120
300
$5.630
400 +
$5.520
Click for Quote
Log in
to unlock special pricing
Accessories