- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-796867-0
1-796867-0
TE Connectivity / AMP Brand
10POS TERMI-BLOK HDR VERTICAL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
10POS TERMI-BLOK HDR VERTICAL
Product Highlights:
- Connector
- Type of Connector = Header
- Shrouded
- Housing Color = Green
- Not Side Stackable
Search Keywords: 17968670
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-796867-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
478
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
15
$10.66
25
$10.63
50
$10.61
100
$10.58
200
$6.51
300
$5.15
400 +
$5.05
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT