- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-796861-2
1-796861-2
TE Connectivity / AMP Brand
12POS TERMI-BLOK PLUG VERTICAL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
12POS TERMI-BLOK PLUG VERTICAL
Search Keywords: 17968612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-796861-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Wire Size:12-30 AWG
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
499
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
10
$24.42
25
$24.36
50
$24.30
125
$24.24
250
$12.83
375
$9.03
500 +
$8.84
Click for Quote
Log in
to unlock special pricing