- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-796861-0
1-796861-0
TE Connectivity / AMP Brand
10POS TERMI-BLOK PLUG VERTICAL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
10POS TERMI-BLOK PLUG VERTICAL
Product Highlights:
- Connector
- Connector Type = Plug (left-hand)
- Housing Color = Green
- Not Side Stackable
- With Screw Flange
Search Keywords: 17968610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-796861-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Wire Size:12-30 AWG
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
26
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$10.45
25
$9.93
50
$9.70
100
$9.49
300
$9.30
500
$6.86
1,000 +
$5.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT