- Home ›
- All Products›
- 1-796698-2
1-796698-2
TE Connectivity / AMP Brand
TERMI-BLOK HEADER,ASSY90 12P 5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TERMI-BLOK HEADER,ASSY90 12P 5
Search Keywords: 17966982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-796698-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Base Material:Copper Alloy
-
Housing Material:PA 66
-
Packaging Quantity:100
-
Stacking Configuration:Side Stackable
-
Number of Positions:12
-
Number of Rows:1
-
Terminal Block Connector Type:Header
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material:Tin
-
Packaging Method:Box
-
Connector Mounting Type:Board Mount
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):15 A
-
Header Type:Partially Shrouded
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Centerline (Pitch):.197 in, 5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Power & Signal
-
Primary Product Color:Blue
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Operating Voltage:300 VAC
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Product Orientation:Right Angle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
100
$5.22
200
$5.21
400
$3.20
600
$2.54
800 +
$2.49
Click for Quote
Log in
to unlock special pricing