- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-796695-0
Available Replacements
TE Connectivity / AMP Brand
1-796695-0
10 POS TERMI-BLOK HDR 900 POLR
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
10 POS TERMI-BLOK HDR 900 POLR
Search Keywords: 17966950
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-796695-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Shrouded Header |
| Body Orientation: | Right Angle |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 3.5 mm |
| Number of Contacts: | 10 |
| Maximum Voltage Rating: | 300 VAC |
| Maximum Current Rating: | 11/Contact A |
| Termination Method: | Solder |
Tools/3D Models
+
Frequently Asked Questions
What replaces 1-796695-0?
The recommended replacement for 1-796695-0 is B73N3H10T from TE Connectivity / Buchanan Brand, available from OnlineComponents.com.
Is 1-796695-0 RoHS compliant?
Yes, 1-796695-0 is RoHS compliant.
What is the lead time for 1-796695-0?
The standard lead time for 1-796695-0 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
13 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
200
$5.80
400
$3.57
600
$2.82
800 +
$2.77
Click for Quote
Log in
to unlock special pricing
Accessories