- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-796694-2
1-796694-2
TE Connectivity / AMP Brand
The 1-796694-2 is a Euro Style terminal block connector designed for secure wire termination in a variety of applications.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
The 1-796694-2 is a Euro Style terminal block connector designed for secure wire termination in a variety of applications.
Search Keywords: 17966942
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-796694-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Current Rating (Max):11 A
-
Number of Rows:1
-
Screwless Terminal Block:No
-
Packaging Quantity:100
-
Contact Mating Area Plating Material:Tin
-
Housing Color:Blue
-
Terminal Block Connector Type:Header
-
Contact Current Rating (Max):11 A
-
Screw Flange:Without
-
Contact Base Material:Brass
-
Circuit Application:Power & Signal
-
Header Type:Shrouded
-
Interlock:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Wire Size:30 – 14 AWG, .05 – 2 mm²
-
Packaging Method:Box
-
Connector Mounting Type:Board Mount
-
Threaded Flange:Without
-
Voltage Rating:300 VAC
-
Contact Mount:Through Hole
-
Mounting Angle:Vertical
-
Block Type:PCB Mount
-
Closed End:With
-
Centerline (Pitch):.138 in, 3.5 mm
-
PCB Tail Length:.134 in, 3.4 mm
-
Housing Material:PA 66
-
Connector System:Wire-to-Board
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Number of Positions:12
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$3.168
10
$2.880
50
$2.580
100
$2.570
300
$2.480
500
$2.420
1,000
$1.840
2,500
$1.820
5,000 +
$1.530
Click for Quote
Log in
to unlock special pricing
Older Equivalent