- Home ›
- All Products›
- 1-796693-8
TE Connectivity / AMP Brand
1-796693-8
18 POS TERMI-BLOK PLUG STACK
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-796693-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Base Material:Phosphor Bronze
-
Contact Mating Area Plating Material:Tin
-
Screw Material:Brass
-
Terminal Block Connector Type:Plug
-
Stacking Configuration:Side Stackable
-
Contact Current Rating (Max):11 A
-
Number of Rows:1
-
Packaging Quantity:50
-
Wire Protection:With
-
Screw Plating Material:Nickel
-
Number of Positions:18
-
Packaging Method:Box
-
Connector System:Wire-to-Board
-
Housing Material:PA 66
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:30 – 14 AWG, .05 – 2 mm²
-
Centerline (Pitch):.138 in, 3.5 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Voltage:300 VAC
-
Product Orientation:Right Angle
-
Primary Product Color:Blue
-
Thread Size:M2
-
Wire Entry Angle:180°
-
Wire Entry Location:Side