Image is representational - see mfr. specs

14 POS TERMI-BLOK PLUG STACK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
14 POS TERMI-BLOK PLUG STACK
Search Keywords: 17966934
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-796693-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Stacking Configuration:
    Side Stackable
  • Screw Material:
    Brass
  • Packaging Method:
    Box
  • Number of Positions:
    14
  • Number of Rows:
    1
  • Screw Plating Material:
    Nickel
  • Connector System:
    Wire-to-Board
  • Wire Protection:
    With
  • Contact Base Material:
    Phosphor Bronze
  • Contact Mating Area Plating Material:
    Tin
  • Contact Current Rating (Max):
    11 A
  • Housing Material:
    PA 66
  • Packaging Quantity:
    50
  • Terminal Block Connector Type:
    Plug
  • Centerline (Pitch):
    .138 in, 3.5 mm
  • Wire Size:
    30 – 14 AWG, .05 – 2 mm²
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Connector & Contact Terminates To:
    Wire & Cable
  • Circuit Application:
    Power & Signal
  • Product Orientation:
    Right Angle
  • Wire Entry Angle:
    180°
  • Primary Product Color:
    Blue
  • Operating Voltage:
    300 VAC
  • Wire Entry Location:
    Side
  • Thread Size:
    M2
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
100
$33.50
200
$17.73
300
$12.48
400 +
$12.23
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!