- Home ›
- All Products›
- 1-796693-2
TE Connectivity / AMP Brand
1-796693-2
12 POS TERMI-BLOK PLUG STACK
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
12 POS TERMI-BLOK PLUG STACK
Search Keywords: 17966932
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-796693-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Current Rating (Max):11 A
-
Packaging Method:Box
-
Contact Mating Area Plating Material:Tin
-
Number of Positions:12
-
Number of Rows:1
-
Packaging Quantity:100
-
Terminal Block Connector Type:Plug
-
Screw Material:Brass
-
Contact Base Material:Phosphor Bronze
-
Connector System:Wire-to-Board
-
Housing Material:PA 66
-
Wire Protection:With
-
Stacking Configuration:Side Stackable
-
Screw Plating Material:Nickel
-
Centerline (Pitch):.138 in, 3.5 mm
-
Wire Size:30 – 14 AWG, .05 – 2 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Wire Entry Angle:180°
-
Thread Size:M2
-
Operating Voltage:300 VAC
-
Wire Entry Location:Side
-
Product Orientation:Right Angle
-
Primary Product Color:Blue
Tools/3D Models
+
Frequently Asked Questions
Is 1-796693-2 RoHS compliant?
Yes, 1-796693-2 is RoHS compliant.
What is the lead time for 1-796693-2?
The standard lead time for 1-796693-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
200
$22.84
400
$12.05
600
$8.29
800 +
$8.12
Click for Quote
Log in
to unlock special pricing