Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-796692-2

TERMI-BLOK PCB MOUNT 1&2 12P.5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK PCB MOUNT 1&2 12P.5
Product Highlights:
  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Green
  • Side Stackable
  • Without Screw Flange
Search Keywords: 17966922
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-796692-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Type:
    Eurostyle Block
  • Mounting:
    Through Hole
  • Gender:
    F
  • Termination Method:
    Solder
  • Pitch:
    5.08 mm
  • Number of Circuits:
    24
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    17.5/Contact A
  • Wire Size:
    12-30 AWG
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-796692-2 RoHS compliant?
Yes, 1-796692-2 is RoHS compliant.
What is the lead time for 1-796692-2?
The standard lead time for 1-796692-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 548
Can Ship immediately
MOQ for out of Stock Qty:
105
10 Weeks can ship 11/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$51.60
25
$51.47
50
$51.34
105
$51.22
210
$27.03
315
$18.59
420 +
$18.22
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!