- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-796692-1
TE Connectivity / AMP Brand
1-796692-1
TERMI-BLOK PCB MOUNT 1&2 11P.5
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-796692-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Packaging Quantity:60
-
Contact Base Material:Brass
-
Mounting Angle:Vertical
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Wire Protection:With
-
Contact Mount:Through Hole
-
Connector System:Wire-to-Board
-
Housing Color:Green
-
Closed End:Without
-
Housing Material:PA 66
-
Stacking Configuration:Side Stackable
-
Connector Mounting Type:Board Mount
-
Circuit Application:Power & Signal
-
Header Type:Header Only
-
PCB Tail Length:.15 in, 3.8 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Method:Carton
-
Wire Entry Angle:Side
-
Interlock:With
-
Contact Current Rating (Max):17.5 A
-
Screw Flange:Without
-
Comment:15A Field Wiring
-
Number of Rows:2
-
Screw Size:M3
-
Current Rating (Max):17.5 A
-
Stacked Levels:Level 1/Level 2
-
Screwless Terminal Block:No
-
Screw Material:Brass
-
Contact Mating Area Plating Material:Tin
-
Screw Plating Material:Nickel
-
Voltage:300 VAC
-
Number of Positions:11
-
Centerline (Pitch):.2 in, 5.08 mm
-
Connector Style:Header
-
Block Type:PCB Mount
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F