Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-796683-0

Conn Eurostyle Block HDR 10 POS 5mm Solder ST Thru-Hole 17.5A/Contact Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn Eurostyle Block HDR 10 POS 5mm Solder ST Thru-Hole 17.5A/Contact Box
Search Keywords: 17966830
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-796683-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Eurostyle Block3837
Mounting: Through Hole3828
Gender: HDR3821
Termination Method: Solder3836
Pitch: 5 mm
Number of Circuits: 103829
Maximum Voltage Rating: 3003826VAC
Maximum Current Rating: 17.5/Contact A
Wire Size: 12-30 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-796683-0 RoHS compliant?
Yes, 1-796683-0 is RoHS compliant.
What is the lead time for 1-796683-0?
The standard lead time for 1-796683-0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Can Ship immediately You may purchase all in-stock quantity of 55
Stock lot only:
55
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.985
200
$6.350
300
$5.030
400 +
$4.930
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!