- Home ›
- All Products›
- 1-796645-1
TE Connectivity / AMP Brand
1-796645-1
11POS 5.0MM CE R/A HDR,TRM BLK
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
11POS 5.0MM CE R/A HDR,TRM BLK
Search Keywords: 17966451
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-796645-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Packaging Method: | Box |
| Contact Current Rating (Max): | 15 A |
| Number of Rows: | 1 |
| Contact Mating Area Plating Material: | Tin |
| Connector System: | Wire-to-Board |
| Contact Base Material: | Copper Alloy |
| Housing Material: | PA 66 |
| Number of Positions: | 11 |
| Terminal Block Connector Type: | Header |
| Connector Mounting Type: | Board Mount |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Packaging Quantity: | 100 |
| Header Type: | Fully Shrouded |
| Centerline (Pitch): | .197 in, 5 mm |
| Wire Size: | 30 – 12 AWG, .05 – 3 mm² |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Circuit Application: | Power & Signal |
| Stacking Configuration: | Side Stackable |
| Product Orientation: | Right Angle |
| Primary Product Color: | Black |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Operating Voltage: | 300 VAC |
| Termination Post & Tail Length: | .138 in, 3.5 mm |
Tools/3D Models
+
Frequently Asked Questions
Is 1-796645-1 RoHS compliant?
Yes, 1-796645-1 is RoHS compliant.
What is the lead time for 1-796645-1?
The standard lead time for 1-796645-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
12 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
100
$9.14
200
$5.62
300
$4.45
400 +
$4.36
Click for Quote
Log in
to unlock special pricing