- Home ›
- All Products›
- 1-796643-2
TE Connectivity / AMP Brand
1-796643-2
12POS 5.0MM CE VRT HDR,TRM BLK
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
12POS 5.0MM CE VRT HDR,TRM BLK
Search Keywords: 17966432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-796643-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Current Rating (Max):15 A
-
Packaging Quantity:100
-
Connector Mounting Type:Board Mount
-
Packaging Method:Box
-
Connector System:Wire-to-Board
-
Housing Material:PA 66
-
Connector & Contact Terminates To:Printed Circuit Board
-
Terminal Block Connector Type:Header
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Tin
-
Number of Positions:12
-
Number of Rows:1
-
Header Type:Fully Shrouded
-
Centerline (Pitch):.197 in, 5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Circuit Application:Power & Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Primary Product Color:Black
-
Stacking Configuration:Side Stackable
-
Operating Voltage:300 VAC
-
Product Orientation:Vertical
Frequently Asked Questions
Is 1-796643-2 RoHS compliant?
Yes, 1-796643-2 is RoHS compliant.
What is the lead time for 1-796643-2?
The standard lead time for 1-796643-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
100
$8.53
200
$5.25
300
$4.16
400 +
$4.07
Click for Quote
Log in
to unlock special pricing