Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-796642-2

12POS 5.0MM CE VRT HDR,TRM BLK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
12POS 5.0MM CE VRT HDR,TRM BLK
Search Keywords: 17966422
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-796642-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Shrouded Header (4 Sides)3594
Body Orientation: Straight3574
Gender: M3578
Mounting: Through Hole3586
Pitch: 5 mm
Number of Contacts: 12
Maximum Voltage Rating: 3003584VAC
Maximum Current Rating: 15/Contact A
Termination Method: Solder3593
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-796642-2 RoHS compliant?
Yes, 1-796642-2 is RoHS compliant.
What is the lead time for 1-796642-2?
The standard lead time for 1-796642-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,100
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.10
50
$2.96
100
$2.90
300
$2.81
500
$2.77
1,000
$2.08
2,500
$2.02
5,000 +
$1.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!