Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-796642-0

10POS 5.0MM CE VRT HDR,TRM BLK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
10POS 5.0MM CE VRT HDR,TRM BLK
Product Highlights:
  • Connector
  • Connector Type = Header
  • Shrouded
  • Housing Color = Green
  • Not Side Stackable
Search Keywords: 17966420
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-796642-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Current Rating (Max):
    15 A
  • Number of Positions:
    10
  • Packaging Method:
    Box
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector Mounting Type:
    Board Mount
  • Contact Base Material:
    Copper Alloy
  • Housing Material:
    PA 66
  • Number of Rows:
    1
  • Packaging Quantity:
    100
  • Connector System:
    Wire-to-Board
  • Terminal Block Connector Type:
    Header
  • Marking Color:
    White
  • Contact Mating Area Plating Material:
    Tin
  • Header Type:
    Fully Shrouded
  • Centerline (Pitch):
    .197 in, 5 mm
  • Wire Size:
    30 – 12 AWG, .05 – 3 mm²
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Circuit Application:
    Power & Signal
  • Product Orientation:
    Vertical
  • Operating Voltage:
    300 VAC
  • Stacking Configuration:
    Side Stackable
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Primary Product Color:
    Green
  • Termination Post & Tail Length:
    .138 in, 3.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-796642-0 RoHS compliant?
Yes, 1-796642-0 is RoHS compliant.
What is the lead time for 1-796642-0?
The standard lead time for 1-796642-0 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
12 Weeks can ship 12/21/26
Backorder
Price (USD)
Qty
Unit Price
200
$7.39
400
$4.55
600
$3.60
800 +
$3.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!