- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-796639-3
1-796639-3
TE Connectivity / AMP Brand
13POS 5.08MM CE R/A HDR,TRM BK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
13POS 5.08MM CE R/A HDR,TRM BK
Search Keywords: 17966393
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-796639-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:13
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
306
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
11 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
50
$7.43
100
$7.41
200
$4.56
300
$3.61
400 +
$3.54
Click for Quote
Log in
to unlock special pricing