Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-796637-3

13POS 5.08MM CE VRT HDR,TRM BK

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
13POS 5.08MM CE VRT HDR,TRM BK
Product Highlights:
  • Connector
  • Connector Type = Header
  • Shrouded
  • Housing Color = Black
  • Not Side Stackable
Search Keywords: 17966373
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-796637-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Housing Material: PA 66
Number of Rows: 1
Packaging Method: Box
Contact Mating Area Plating Material: Tin
Terminal Block Connector Type: Header
Contact Current Rating (Max): 15 A
Connector Mounting Type: Board Mount
Connector System: Wire-to-Board
Contact Base Material: Phosphor Bronze
Connector & Contact Terminates To: Printed Circuit Board
Number of Positions: 13
Packaging Quantity: 50
Header Type: Fully Shrouded
Centerline (Pitch): .2 in, 5.08 mm
Wire Size: 30 – 12 AWG, .05 – 3 mm²
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Circuit Application: Power & Signal
Primary Product Color: Black
Termination Post & Tail Length: .138 in, 3.5 mm
Stacking Configuration: Side Stackable
Operating Voltage: 300 VAC
Termination Method to Printed Circuit Board: Through Hole - Solder
Product Orientation: Vertical
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-796637-3 RoHS compliant?
Yes, 1-796637-3 is RoHS compliant.
What is the lead time for 1-796637-3?
The standard lead time for 1-796637-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
50
12 Weeks can ship 2/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
150
$6.82
300
$4.20
450
$3.32
600 +
$3.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!